10-position, 2-row right-angle socket header with 2.54mm pitch. Features gold-plated bronze and brass female socket contacts for 3A current rating. Through-hole termination with a black housing and a maximum operating temperature of 125°C. Lead-free and RoHS compliant, this component is supplied in a tube.
Amphenol 66527-005LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66527-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.