22-position, 2-row right-angle header with female socket contacts. Features gold-plated bronze and brass contacts, a 2.54mm pitch, and a 3A current rating. Operates within a -65°C to 125°C temperature range and supports a 1.25kV voltage rating. Through-hole mount with solder termination. RoHS compliant.
Amphenol 66527-011 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 34.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66527-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.