Amphenol 66527-018 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| Manufacturer Series | 66527 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 66527-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.