Amphenol 66527-028 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 77.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66527-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.