
This 110-position, 2-row right angle female socket header is designed for through hole mounting and has a maximum operating voltage rating of 1.25kV. It is constructed with brass contacts plated with gold and has a black housing. The header is available in a packaging quantity of 3 and is compliant with RoHS regulations. It has a pitch of 2.54mm and a row spacing of 0.1inch. The operating temperature range is from -65°C to 125°C.
Amphenol 66527-555LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 146.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66527-555LF to view detailed technical specifications.
No datasheet is available for this part.