Amphenol 66563-001 technical specifications.
| Depth | 5.97mm |
| Length | 55.37mm |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66563-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.