Amphenol 66563-004 technical specifications.
| Number of Positions | 26 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66563-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.