16-position, 2-row female socket header with a 2.54mm pitch, designed for right-angle, free-hanging mounting. Features copper alloy contacts with gold/GXT plating for reliable connectivity. Operates within a temperature range of -65°C to 105°C and supports a maximum AC voltage rating of 1kV. Termination method is Insulation Displacement Connector (IDT) for 28-30AWG ribbon wire. Housing color is blue.
Amphenol 66900-116 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 24.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.