
20-position, 2-row right-angle IDC ribbon cable mount connector with 2.54mm pitch. Features copper alloy, bronze contacts with gold/GXT plating and female socket contact type. Rated for 2A max current and 1kV max AC voltage, operating from -55°C to 105°C. Housing is blue, with a 5.97mm depth, 8.59mm height, and 27.64mm length. Termination is Insulation Displacement (IDT) for 28-30AWG wire.
Amphenol 66900-120 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Height | 8.59mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 27.64mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.