40-position, 2-row right-angle shrouded header receptacle for board-to-board and mezzanine applications. Features IDT termination for ribbon cable, accepting 28-30AWG wire. Constructed with copper alloy and bronze contacts, plated with gold and GXT for reliable connectivity. Operates within a -65°C to 105°C temperature range with a 1kV AC voltage rating. Blue housing and free-hanging mount design.
Amphenol 66900-140LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 55.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-140LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.