
26-position, 2-row right-angle IDC receptacle connector with a 2.54mm pitch. Features female socket contacts made of copper alloy with gold/GXT plating, rated for 1A current and 1kV voltage. Designed for ribbon cable termination with a wire gauge range of 28-30AWG. Operating temperature range from -65°C to 105°C, with a blue housing.
Amphenol 66900-226 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.97mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 37.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDT |
| Voltage Rating | 1kV |
| Width | 5.97mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.