34-position, 2-row right-angle receptacle connector with 1.27mm pitch for board-to-board and mezzanine applications. Features IDC termination for ribbon cable, accepting wire gauges from 28AWG to 30AWG. Offers a 1A current rating and 1kV voltage rating, with copper alloy and bronze contacts plated in gold and GXT. Operating temperature range is -65°C to 105°C. Housing is blue, and the component is lead-free and RoHS compliant.
Amphenol 66900-234LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.97mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-234LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.