60-position, 2-row right-angle IDC connector with 2.54mm pitch. Features female socket contacts made of bronze with gold, GXT plating. Rated for 1kV AC max operating voltage and a temperature range of -65°C to 105°C. Designed for ribbon wire/cable termination with a maximum wire gauge of 30AWG and minimum of 28AWG. Housing is blue, and the connector is lead-free and RoHS compliant.
Amphenol 66900-260 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 80.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.