Right-angle, cable-mount IDC connector featuring 14 positions and 2 rows with a 2.54mm pitch. This blue, female socket connector utilizes gold-plated bronze contacts and is designed for ribbon wire with a maximum gauge of 30AWG and minimum of 28AWG. Operating within a temperature range of -65°C to 105°C, it boasts a 1kV AC voltage rating and is supplied in a tube for convenient handling.
Amphenol 66900-314 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.