
40-position, 2-row right-angle female header for ribbon cable, featuring Insulation Displacement Termination (IDT) for 28-30AWG wire. Constructed with a blue housing and copper alloy/bronze contacts plated with gold/GXT, this free-hanging connector offers a 2.54mm pitch and 0.1-inch row spacing. Operating within a -65°C to 105°C temperature range, it supports up to 1kV AC and is lead-free and RoHS compliant.
Amphenol 66900-340LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 55.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-340LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.