
Dual-row, right-angle female header with 50 positions and 50 contacts, featuring gold-plated copper alloy female sockets. This free-hanging connector operates within a -65°C to 105°C temperature range and supports a maximum AC voltage rating of 1kV. Termination is via Insulation Displacement (IDT) for ribbon wire up to 30AWG, with a 2.54mm pitch and 0.1-inch row spacing. The blue housing is lead-free and RoHS compliant.
Amphenol 66900-350LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 68.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
