Amphenol 66900-550LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Housing Color | Blue |
| Length | 68.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-550LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.