
34-position, 2-row shrouded header receptacle with 1.27mm pitch for board-to-board and mezzanine applications. Features right-angle orientation for cable mounting and Insulation Displacement Termination (IDT) for 28-30AWG ribbon wire. Constructed with bronze contacts plated in Gold, GXT, offering a maximum AC voltage rating of 1kV and operating temperature range of -65°C to 105°C. Housing color is blue.
Amphenol 66900-634 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Length | 47.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66900-634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
