10-position, 2-row right-angle shrouded header receptacle for board-to-board and mezzanine applications. Features gold-plated bronze female socket contacts with a 1.27mm pitch and 0.1-inch row spacing. Designed for ribbon wire termination via Insulation Displacement Technology (IDT), supporting 28-30AWG wire gauges. Operates within a -65°C to 105°C temperature range and has a 1kV AC voltage rating. Housing color is blue.
Amphenol 66900-710 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.