10-contact, 2-row female receptacle board connector featuring a 2.54mm pitch and right-angle orientation. This IDC terminal connector offers a locking mechanism and a blue insulator, designed for ribbon wire with a 28-30AWG range. Constructed with bronze contacts plated in gold (GXT), it operates within a -65°C to 105°C temperature range and supports a 1kV AC voltage rating.
Amphenol 66900-710LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Length | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66900-710LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.