40-position, 2-row shrouded header receptacle for ribbon cable, featuring Insulation Displacement Termination (IDT) and a right-angle orientation for board-to-board applications. This blue, female socket connector utilizes gold-plated bronze contacts for reliable connectivity. Operating within a temperature range of -65°C to 105°C, it supports a maximum AC voltage rating of 1kV and is designed for free-hanging mounting. The connector has a pitch of 2.54mm and a row spacing of 0.1 inch, accommodating wire gauges from 28AWG to 30AWG.
Amphenol 66900-740 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 55.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66900-740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.