Amphenol 66901-350LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Blue |
| Length | 68.07mm |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66901-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.