24-position, 2-row right-angle female socket header for ribbon cable termination. Features gold-plated bronze contacts with a 2.54mm pitch and 0.1-inch row spacing. Blue housing with integrated strain relief, suitable for free-hanging mounting. Operates within a temperature range of -65°C to 105°C with a 1kV AC voltage rating. Accommodates 28-30AWG wire gauge.
Amphenol 66902-024LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 35.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66902-024LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.