
40-position, 2-row right-angle female socket header for ribbon cable, featuring Insulation Displacement Termination (IDT) and a 2.54mm pitch. Constructed with blue housing and bronze contacts plated with Gold, GXT, this component offers a maximum operating temperature of 105°C and a minimum of -65°C, with a 1kV AC voltage rating. Designed for free-hanging mounting, it supports wire gauges from 28AWG to 30AWG and includes strain relief. This RoHS compliant, lead-free component is packaged in rails/tubes.
Amphenol 66902-040LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 55.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66902-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.