
Right-angle, cable-mount IDC socket connector featuring 14 positions and 2 rows with a 2.54mm pitch. Bronze contacts with Gold, GXT plating ensure reliable connectivity. Designed for ribbon wire, it accepts wire gauges from 28AWG to 30AWG. Operating temperature range is -65°C to 105°C with a maximum voltage rating of 1kV AC. Blue housing and blue color.
Amphenol 66902-214 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66902-214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.