
Dual-row, right-angle female socket header for ribbon wire, featuring 20 positions and 20 contacts with gold (GXT) plating over bronze. This free-hanging connector, with a 2.54mm pitch and 0.1-inch row spacing, supports a maximum operating temperature of 105°C and a voltage rating of 1kV AC. Designed for IDT termination, it accommodates 28-30AWG ribbon wire and is lead-free and RoHS compliant.
Amphenol 66902-220LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 29.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66902-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.