50-position, 2-row female board connector featuring a 2.54mm pitch and right-angle orientation. This IDC terminal plug utilizes gold-plated bronze contacts for reliable connectivity and offers a 1A current rating with a 1kV voltage rating. Designed for ribbon wire, it supports a maximum wire gauge of 30AWG and a minimum of 28AWG, with a blue insulator for clear identification. Operating within a temperature range of -65°C to 105°C, this free-hanging connector is packaged in rail/tube format.
Amphenol 66902-250 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 68.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66902-250 to view detailed technical specifications.
No datasheet is available for this part.