Amphenol 66925-019 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 48.77mm |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66925-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.