Amphenol 66925-552 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 132.59mm |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 66925 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66925-552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.