Amphenol 66925-565LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Gender | Female |
| Housing Color | Black |
| Length | 165.61mm |
| Mount | Through Hole |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 66925 |
| Stack Height | 6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66925-565LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.