5-position, single-row shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of bronze and brass with gold plating, rated for 3A current and 1.25kV voltage. Straight, top-entry, through-hole mounting with solder termination. Operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. Housing is black and lead-free.
Amphenol 66951-005LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERCON PV™ |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66951-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.