6-position, 1-row female socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Constructed with copper and brass contacts plated in gold, offering a 3A current rating and 1.25kV voltage rating. The black housing is made of durable material, operating within a temperature range of -65°C to 125°C. This lead-free, RoHS-compliant component is supplied in a tube.
Amphenol 66951-006LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERCON PV™ |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66951-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.