9-position, single-row PCB receptacle connector with a 2.54mm pitch. Features gold-plated bronze and brass female socket contacts and a black housing. Designed for through-hole mounting with solder termination, operating from -65°C to 125°C with a 1.25kV AC voltage rating.
Amphenol 66951-009LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66951-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.