
11-position, single-row, straight PCB receptacle connector with a 2.54mm pitch. Features brass female socket contacts with gold plating, housed in black. Designed for through-hole mounting with solder termination, operating within a temperature range of -65°C to 125°C and rated for 1.25kV AC. This lead-free and RoHS-compliant component is supplied in rail/tube packaging.
Amphenol 66951-011LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66951-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
