
23-position, single-row socket strip connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Brass contacts are gold-plated for reliable conductivity. Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1.25kV. Black housing and lead-free construction ensure compliance with RoHS standards.
Amphenol 66951-023LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66951-023LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.