24-position, single-row straight PCB receptacle connector featuring female socket contacts with gold-plated copper and brass construction. This through-hole mount component offers a 2.54mm pitch, 3A current rating, and a maximum operating temperature of 125°C. Designed for reliable connections, it operates within a -65°C to 125°C temperature range and has a voltage rating of 1.25kV. The black housing ensures durability and clear identification.
Amphenol 66951-024LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERCON PV™ |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66951-024LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.