28-position, single-row receptacle connector with female socket contacts. Features brass contacts with gold plating for enhanced conductivity and durability, housed in black material. Designed for through-hole mounting with a 2.54mm pitch and straight orientation, suitable for solder termination. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.25kV. This lead-free and RoHS compliant component offers a compact design with a depth and width of 5.08mm and a length of 71.12mm.
Amphenol 66951-028LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66951-028LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.