
12-position, 2-row female socket header with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Constructed with black housing and gold-plated bronze/brass contacts. Operates within a temperature range of -65°C to 125°C and boasts a 1.25kV AC voltage rating. Lead-free and RoHS compliant.
Amphenol 66953-006LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
