Female straight board connector featuring 14 contacts arranged in 2 rows with a 2.54mm pitch. Contacts are gold-plated bronze and brass, offering a 3A current rating and 1.25kV AC voltage rating. This through-hole mount component has a blue insulator and a black housing, operating within a temperature range of -65°C to 125°C.
Amphenol 66953-007 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.