16-position, 2-row female header with straight, through-hole mounting and a 2.54mm pitch. Features gold-plated bronze and brass female socket contacts, rated for 3A current and 1.25kV AC voltage. Operates within a temperature range of -65°C to 125°C, housed in black material.
Amphenol 66953-008 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 725 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.