
22-position, 2-row, straight, female socket receptacle connector with a 2.54mm pitch. Features brass contacts with gold plating, a black housing, and through-hole mounting for PCB termination. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.25kV. This lead-free, RoHS-compliant component offers a depth and width of 6.1mm and a length of 27.94mm.
Amphenol 66953-011LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.