Female header connector with 32 positions and 2 rows, featuring a 2.54mm pitch and straight orientation. Contacts are female socket type, made of bronze and brass with gold plating, rated for 3A current and 1.25kV AC voltage. The black housing is through-hole mountable with solder termination and operates between -65°C and 125°C.
Amphenol 66953-016 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66953-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.