
PCB connector featuring 34 female socket contacts, arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mount connector has a 3A current rating and a maximum voltage rating of 1.25kV AC. Contacts are constructed from bronze and brass with gold plating. The black housing operates within a temperature range of -65°C to 125°C.
Amphenol 66953-017 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66953-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.