38-position, 2-row male header connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with bronze and brass contacts plated in nickel and gold, offering a 3A current rating and 1.25kV voltage rating. Operates across a wide temperature range from -65°C to 125°C. Black housing provides a durable and reliable connection.
Amphenol 66953-019 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.