38-position, dual-row, straight receptacle connector with a 2.54mm pitch. Features female socket contacts made from bronze and brass with gold plating, housed in black. Designed for PCB mounting via through-hole termination, operating within a temperature range of -65°C to 125°C and rated for 1.25kV AC. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Amphenol 66953-019LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-019LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.