
40-position, 2-row shrouded header receptacle with 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Black housing constructed from bronze, copper, brass, or copper alloy contacts with gold plating. Rated for 3A current and 125°C maximum operating temperature, with a 1.25kV AC voltage rating.
Amphenol 66953-020LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
