48-position, 2-row female socket strip connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Contacts are female socket type, made from bronze and brass with gold plating, rated for 3A current and 1.25kV AC maximum voltage. Black housing color.
Amphenol 66953-024 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 60.96mm |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66953-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.