Female socket header with 48 positions across 2 rows, featuring a 2.54mm pitch and straight, through-hole mounting. Contacts are made of bronze and brass with gold plating, rated for a maximum operating temperature of 125°C and a maximum AC voltage of 1.25kV. The black housing is lead-free and RoHS compliant, with a length of 60.96mm, width of 6.1mm, and depth of 6.1mm.
Amphenol 66953-024LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-024LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.