
60-position, 2-row socket strip with 2.54mm pitch, straight orientation, and top entry. Features female socket contacts made of bronze, copper, and brass with gold plating, suitable for through-hole solder termination. Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1.25kV. Housing is black and lead-free.
Amphenol 66953-030LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
