Amphenol 66953-033 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 83.82mm |
| Max Voltage Rating (AC) | 1.25kV |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.